
125SH-H-04-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-H-04-TR-SMT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 125SH-H-04-TR-SMT-T/R |
Description | SH 1.25MM 4P TIN RA SMT TR NAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header 4 position 0.049" (1.25mm) |
Category | Number of Rows 1 |
Mfr | Number of Positions Loaded All |
Series | Style |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Fastening Type Friction Lock |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25568 € | 2.556,80 € |
| Unit Price without VAT: | 0,25568 € |
|---|---|
| Unit Price with VAT: | 0,30426 € |

