
125SH-G-02-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-G-02-TR-SMT-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 125SH-G-02-TR-SMT-T/R |
Description | CONN HDR SMD R/A 2POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.134" (3.40mm) |
Series | Contact Shape Rectangular |
Packaging Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Base Product Number |
Termination Solder |


