Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125SH-D-07-TR-SMT-T/R

DigiKey Part Number
2057-125SH-D-07-TR-SMT-T/RTR-ND - Tape & Reel (TR)
2057-125SH-D-07-TR-SMT-T/RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
125SH-D-07-TR-SMT-T/R
Description
CONN HDR SMD R/A 7POS 1.25MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Insulation Height
0.134" (3.40mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Thermoplastic
Pitch - Mating
Features
Board Guide, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100VAC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,11205 €1.668,08 €
Manufacturers Standard Package
Unit Price without VAT:1,11205 €
Unit Price with VAT:1,32334 €