
125SH-C1-08-TS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-C1-08-TS-SMT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 125SH-C1-08-TS-SMT-T/R |
Description | CONNECTOR, BOARD HEADER, 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Style |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Fastening Type Friction Lock |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65077 € | 650,77 € |
| Unit Price without VAT: | 0,65077 € |
|---|---|
| Unit Price with VAT: | 0,77442 € |

