
125SH-C-06-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-C-06-TR-SMT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 125SH-C-06-TR-SMT-T/R |
Description | SH 1.25MM 6P TIN RA SMT NY6T IVO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Insulation Height 0.142" (3.60mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 100VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54567 € | 1.637,01 € |
| Unit Price without VAT: | 0,54567 € |
|---|---|
| Unit Price with VAT: | 0,64935 € |

