
125SH-B-02-MTS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-B-02-MTS-SMT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 125SH-B-02-MTS-SMT-T/R |
Description | CONNECTOR, BOARD HEADER, 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Fastening Type Friction Lock |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Style |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15997 € | 319,94 € |
| Unit Price without VAT: | 0,15997 € |
|---|---|
| Unit Price with VAT: | 0,19036 € |

