
125CH-A-06 | |
|---|---|
DigiKey Part Number | 2057-125CH-A-06-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-A-06 |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,07300 € | 7,30 € |
| 250 | 0,06840 € | 17,10 € |
| 500 | 0,06512 € | 32,56 € |
| 1.000 | 0,06200 € | 62,00 € |
| 3.000 | 0,05737 € | 172,11 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





