
08SH-B-09-TS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-08SH-B-09-TS-SMT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08SH-B-09-TS-SMT-T/R |
Description | CONNECTOR, BOARD HEADER, 0.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Fastening Type Friction Lock |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) Varies by Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62184 € | 1.243,68 € |
| Unit Price without VAT: | 0,62184 € |
|---|---|
| Unit Price with VAT: | 0,73999 € |

