Image for 08SH-A1-06-GR-SMT-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08SH-A1-06-GR-SMT-T/R

DigiKey Part Number
2057-08SH-A1-06-GR-SMT-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08SH-A1-06-GR-SMT-T/R
Description
08SH-A1-06-GR-SMT-T/R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.031" (0.80mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Insulation Height
0.100" (2.54mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
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
2.0000,48633 €972,66 €
Manufacturers Standard Package
Unit Price without VAT:0,48633 €
Unit Price with VAT:0,57873 €