Connector Header Surface Mount 6 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08SH-A-06-GS-SMT-PP-T/R

DigiKey Part Number
2057-08SH-A-06-GS-SMT-PP-T/RTR-ND - Tape & Reel (TR)
2057-08SH-A-06-GS-SMT-PP-T/RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
08SH-A-06-GS-SMT-PP-T/R
Description
CONN HEADER SMD 6POS 0.8MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
30VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,59500 €5,95 €
1000,50560 €50,56 €
5000,45122 €225,61 €
1.0000,42967 €429,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40114 €802,28 €
4.0000,38200 €1.528,00 €
6.0000,37123 €2.227,38 €
10.0000,35809 €3.580,90 €
14.0000,34970 €4.895,80 €
20.0000,34102 €6.820,40 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €