Similar

08SH-A-05-TS-SMT-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-08SH-A-05-TS-SMT-PP-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08SH-A-05-TS-SMT-PP-T/R |
Description | CONN HEADER SMD 5POS 0.8MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.106" (2.70mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Discontinued at DigiKey | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08SH-A-05-GS-SMT-PP-T/R | Adam Tech | 0 | 2057-08SH-A-05-GS-SMT-PP-T/RTR-ND | 0,39669 € | Similar |


