
992 | |
|---|---|
DigiKey Part Number | 1528-1172-ND |
Manufacturer | |
Manufacturer Product Number | 992 |
Description | MODULE PRESS/TEMP SENSOR MPL115A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MPL115A2 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 500 ~ 1150 hPa |
Manufacturer Adafruit Industries LLC | Interface I2C |
Packaging Bulk | Voltage - Supply 3V ~ 5V |
Part Status Active | Contents Board(s) |
Sensor Type Pressure | Utilized IC / Part MPL115A2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |

