
876 | |
|---|---|
DigiKey Part Number | 1528-876-ND |
Manufacturer | |
Manufacturer Product Number | 876 |
Description | STEREO 3.5MM PLUG/PLUG AUDIO CAB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Channels Stereo (3 Conductor, TRS) |
Manufacturer Adafruit Industries LLC | Length 6.0' (1.83m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
1st Connector Phone Plug, 3.5mm (1/8") | Usage Headphones, Extension |
2nd Connector Phone Plug, 3.5mm (1/8") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

