Case Plastic, Non Specified Translucent - Gray Hand Held, Split Sides and End Panel(s) 4.961" L x 3.583" W (126.00mm x 91.00mm) X 1.339" (34.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821

DigiKey Part Number
1528-1009-ND
Manufacturer
Manufacturer Product Number
821
Description
CASE PLAS TRN GRY 4.96"LX3.58"W
Customer Reference
Detailed Description
Case Plastic, Non Specified Translucent - Gray Hand Held, Split Sides and End Panel(s) 4.961" L x 3.583" W (126.00mm x 91.00mm) X 1.339" (34.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Box
Part Status
Obsolete
Container Type
Case
Platform
Arduino
Size / Dimension
4.961" L x 3.583" W (126.00mm x 91.00mm)
Height
1.339" (34.00mm)
Area (L x W)
17.8in² (115cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Plastic, Non Specified
Color
Translucent - Gray
Thickness
-
Features
PCB Supports
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
0.165 lb (74.84 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CASE PLASTICCLR 4.961"LX3.583"W
In-Stock: 0
Unit Price: 12,91000 €