
820 | |
|---|---|
DigiKey Part Number | 1528-820-ND |
Manufacturer | |
Manufacturer Product Number | 820 |
Description | MICRO SWITCH W/WIRE - THREE TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Current Rating (Amps) 50mA (DC) |
Manufacturer Adafruit Industries LLC | Voltage Rating - DC 12 V |
Packaging Bulk | Actuator Type Adjustable Rod |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPDT | Termination Style Solder Lug |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

