
819 | |
|---|---|
DigiKey Part Number | 1528-819-ND |
Manufacturer | |
Manufacturer Product Number | 819 |
Description | MICRO SWITCH W/ROLLER LEVER - TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Current Rating (Amps) 0.25A (DC) |
Manufacturer Adafruit Industries LLC | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Lever, Roller |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPDT | Termination Style Quick Connect - 0.187" (4.7mm) |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

