813 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 344
Unit Price: 6,31000 €
Datasheet
Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Cathode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

813

DigiKey Part Number
1528-1511-ND
Manufacturer
Manufacturer Product Number
813
Description
DISPLAY 7SEG CLK 0.56" QUAD GRN
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Cathode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
4
Size / Dimension
-
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment Clock
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Millicandela Rating
-
Wavelength - Peak
-
Power Dissipation (Max)
-
Package / Case
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes