
802 | |
|---|---|
DigiKey Part Number | 1528-1352-ND |
Manufacturer | |
Manufacturer Product Number | 802 |
Description | DISPL GRAPHIC 1.8 CLR TFT SHIELD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | JD-T1800, ST7735R LCD 1.8" Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Contents Board(s), Header(s) |
Manufacturer Adafruit Industries LLC | Suggested Programming Environment Arduino |
Packaging Box | Interconnect System Arduino R3 Shield |
Part Status Active | Note Header(s) Not Installed |
Platform Arduino | Primary Attributes 160x128 |
Type Display | Secondary Attributes I2C Interface(s) |
Function LCD 1.8" | Base Product Number |
Utilized IC / Part JD-T1800, ST7735R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,70000 € | 29,70 € |
| Unit Price without VAT: | 29,70000 € |
|---|---|
| Unit Price with VAT: | 35,34300 € |








