
6407 | |
|---|---|
DigiKey Part Number | 1528-6407-ND |
Manufacturer | |
Manufacturer Product Number | 6407 |
Description | ADAFRUIT BMP581 I2C OR SPI TEMPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BMP581 Pressure, Temperature Sensor STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | STEMMA QT | |
Type | Sensor | |
Function | Pressure, Temperature | |
Utilized IC / Part | BMP581 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |











