
6387 | |
|---|---|
DigiKey Part Number | 1528-6387-ND |
Manufacturer | |
Manufacturer Product Number | 6387 |
Description | NEOPOT POTENTIOMETER W/ NEOPIXEL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RK09K1130D62 Rotary Potentiometer Human Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Human Interface | |
Function | Rotary Potentiometer | |
Utilized IC / Part | RK09K1130D62 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Primary Attributes | - | |
Secondary Attributes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |







