
6363 | |
|---|---|
DigiKey Part Number | 1528-6363-ND |
Manufacturer | |
Manufacturer Product Number | 6363 |
Description | PICOWBELL HSTX DVI OUT RPI PICO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Adapter DVI Display Raspberry Pi Pico Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Display | |
Function | Display Adapter DVI | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed | |
Primary Attributes | Mini HDMI Connector | |
Secondary Attributes | I2C Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |


