New Product
6358
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6358
6358
6358

6358

DigiKey Part Number
1528-6358-ND
Manufacturer
Manufacturer Product Number
6358
Description
TRIPLE LED MATRIX BONNET HUB75
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
HUB75 LED Matrix Driver Power Management Raspberry Pi Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Power Management
Function
LED Matrix Driver
Utilized IC / Part
HUB75
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Qwiic, Raspberry Pi HAT (40 pin), STEMMA QT
Note
-
Primary Attributes
3-Channel (Triple)
Secondary Attributes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,59000 €8,59 €
Manufacturers Standard Package
Unit Price without VAT:8,59000 €
Unit Price with VAT:10,22210 €