



6354 | |
|---|---|
DigiKey Part Number | 1528-6354-ND |
Manufacturer | |
Manufacturer Product Number | 6354 |
Description | CONSTANT CURR LED DRVR TPS61169 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS61169 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 400mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 5V ~ 40V | |
Features | Dimmable | |
Voltage - Input | 3.3V ~ 5V | |
Contents | Board(s), Accessories | |
Utilized IC / Part | TPS61169 | |
Note | Header(s) Not Installed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |











