



6353 | |
|---|---|
DigiKey Part Number | 1528-6353-ND |
Manufacturer | |
Manufacturer Product Number | 6353 |
Description | STSPIN220 STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STSPIN220 Motor Controller/Driver, Stepper Power Management Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Utilized IC / Part | STSPIN220 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | GPIO Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |










