New at DigiKey
6207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6207

DigiKey Part Number
1528-6207-ND
Manufacturer
Manufacturer Product Number
6207
Description
ALPHABET LED FILAMENT - WARM WHI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Discrete White, Warm 35.80mm L x 20.20mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
White, Warm
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
User Defined
Size / Dimension
35.80mm L x 20.20mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,36000 €2,36 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €