New at DigiKey
6126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6126

DigiKey Part Number
1528-6126-ND
Manufacturer
Manufacturer Product Number
6126
Description
SNAP-ON ENCLOSURE ADAFRUIT USB /
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Case Plastic White Cover Included X
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
-
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Cover Included
Material
Plastic
Color
White
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,53000 €2,53 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,01070 €