
6118 | |
|---|---|
DigiKey Part Number | 1528-6118-ND |
Manufacturer | |
Manufacturer Product Number | 6118 |
Description | DUAL PANEL MOUNT EXTENSION CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Female and USB C Female to HDMI-A Male and USB C Male 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Female and USB C Female to HDMI-A Male and USB C Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,11000 € | 15,11 € |
| Unit Price without VAT: | 15,11000 € |
|---|---|
| Unit Price with VAT: | 17,98090 € |







