
6062 | |
|---|---|
DigiKey Part Number | 1528-6062-ND |
Manufacturer | |
Manufacturer Product Number | 6062 |
Description | ADAFRUIT INA3221 - TRIPLE 0-26 V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | INA3221 Current/Voltage Monitor Power Management Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Power Management | |
Function | Current/Voltage Monitor | |
Utilized IC / Part | INA3221 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |











