
6039 | |
|---|---|
DigiKey Part Number | 1528-6039-ND |
Manufacturer | |
Manufacturer Product Number | 6039 |
Description | ADAFRUIT SPI FLASH SD CARD - XTS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | GD25Q16 SD Card Memory Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Memory | |
Function | SD Card | |
Utilized IC / Part | GD25Q16 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,85200 € |











