
6022 | |
|---|---|
DigiKey Part Number | 1528-6022-ND |
Manufacturer | |
Manufacturer Product Number | 6022 |
Description | HALF HEIGHT / LOW PROFILE MX-COM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch Kit Tactile |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Tactile | |
Quantity | 12 Pieces (6 Values - 2 Each) | |
Current - Switching | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Actuator Type | Standard | |
Circuit | SPST-NO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |




