New at DigiKey
5951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5951

DigiKey Part Number
1528-5951-ND
Manufacturer
Manufacturer Product Number
5951
Description
CERAMIC TIP TWEEZERS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Fine 5.10" (130.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
5.10" (130.0mm)
Pattern Number
-
Material
Ceramic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,14000 €5,14 €
Manufacturers Standard Package
Unit Price without VAT:5,14000 €
Unit Price with VAT:6,11660 €