Similar

5928 | |
|---|---|
DigiKey Part Number | 1528-5928-ND |
Manufacturer | |
Manufacturer Product Number | 5928 |
Description | 10 PACK CLEARANCE - 26-PIN GPIO |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Category | Number of Rows 2 |
Manufacturer Adafruit Industries LLC | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color Black, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H3CCH-2606G | Assmann WSW Components | 310 | H3CCH-2606G-ND | 1,16000 € | Similar |


