


5895 | |
|---|---|
DigiKey Part Number | 1528-5895-ND |
Manufacturer | |
Manufacturer Product Number | 5895 |
Description | ELECFREAKS RETRO PROGRAMMING ARC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BBC micro:bit Game Kit micro:bit Microsoft MakeCode Starter Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Game Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Microsoft MakeCode | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | BBC micro:bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,39000 € | 32,39 € |
| Unit Price without VAT: | 32,39000 € |
|---|---|
| Unit Price with VAT: | 38,54410 € |


