
5892 | |
|---|---|
DigiKey Part Number | 1528-5892-ND |
Manufacturer | |
Manufacturer Product Number | 5892 |
Description | ADAFRUIT STEMMA ANALOG SPDT SWIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX4544 Switch Power Management STEMMA Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | STEMMA | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | MAX4544 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |




