5860
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5861

DigiKey Part Number
1528-5861-ND
Manufacturer
Manufacturer Product Number
5861
Description
ADAFRUIT NEON-LIKE NEOPIXEL STRI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - Red, Green, Blue, White - Cool (RGBW) Linear Light Strip, Flexible
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
Red, Green, Blue, White - Cool (RGBW)
CCT (K)
6000K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
5V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
IP65
Size / Dimension
1000.00mm L
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,14000 €43,14 €
Manufacturers Standard Package
Unit Price without VAT:43,14000 €
Unit Price with VAT:51,33660 €