
5857 | |
|---|---|
DigiKey Part Number | 1528-5857-ND |
Manufacturer | |
Manufacturer Product Number | 5857 |
Description | TT MOTOR BI-METAL GEARBOX DOUBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 120 RPM 3 ~ 6VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 3 ~ 6VDC | |
RPM | 120 RPM | |
Torque - Rated (oz-in / mNm) | 0.297 / 2.1 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.883" x 0.732" (22.44mm x 18.60mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 90 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 10°C ~ 50°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |







