
5841 | |
|---|---|
DigiKey Part Number | 1528-5841-ND |
Manufacturer | |
Manufacturer Product Number | 5841 |
Description | ADAFRUIT OV5640 CAMERA BREAKOUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | OV5640 Camera Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV5640 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,11000 € | 15,11 € |
| Unit Price without VAT: | 15,11000 € |
|---|---|
| Unit Price with VAT: | 17,98090 € |









