
5825 | |
|---|---|
DigiKey Part Number | 1528-5825-ND |
Manufacturer | |
Manufacturer Product Number | 5825 |
Description | GRAPHIC DISPLAY TFT RGB 3.4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI, TTL 3.4" (87.60mm) 480 x 480 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.4" (87.60mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 480 x 480 | |
Interface | SPI, TTL | |
Controller Type | ESP32-S3 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 € | 32,34 € |
| Unit Price without VAT: | 32,34000 € |
|---|---|
| Unit Price with VAT: | 38,48460 € |


