5803
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5803

DigiKey Part Number
1528-5803-ND
Manufacturer
Manufacturer Product Number
5803
Description
WALL POWER SUPPLY WITH USB C - 5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
4A
Power (Watts)
20 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
USB C Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
-
Approval Agency
-
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,87000 €6,87 €
Manufacturers Standard Package
Unit Price without VAT:6,87000 €
Unit Price with VAT:8,17530 €