
5791 | |
|---|---|
DigiKey Part Number | 1528-5791-ND |
Manufacturer | |
Manufacturer Product Number | 5791 |
Description | ADAFRUIT STEMMA PIEZO DRIVER AMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PAM8904 Buzzer Audio STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | STEMMA QT | |
Type | Audio | |
Function | Buzzer | |
Utilized IC / Part | PAM8904 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |




