
5755 | |
|---|---|
DigiKey Part Number | 1528-5755-ND |
Manufacturer | |
Manufacturer Product Number | 5755 |
Description | JST SH COMPATIBLE 1MM PITCH 3 PI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 03 pos Plug to Test Probes (3) Male 0.33' (101.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 03 pos Plug to Test Probes (3) Male | |
Length | 0.33' (101.6mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |







