
5730 | |
|---|---|
DigiKey Part Number | 1528-5730-ND |
Manufacturer | |
Manufacturer Product Number | 5730 |
Description | RIGHT ANGLE RATCHET SCREWDRIVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Phillips, Slotted, Square, Torx® Bit, Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit, Screwdriver Set | |
Tip Type | Hex, Phillips, Slotted, Square, Torx® | |
Includes | - | |
Features | 33-in-1, Ratcheting | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,11000 € | 15,11 € |
| Unit Price without VAT: | 15,11000 € |
|---|---|
| Unit Price with VAT: | 17,98090 € |





