


5674 | |
|---|---|
DigiKey Part Number | 1528-5674-ND |
Manufacturer | |
Manufacturer Product Number | 5674 |
Description | RPI PICO DV DEMO BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCM5100A Display Adapter DVI Display Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Display | |
Function | Display Adapter DVI | |
Utilized IC / Part | PCM5100A | |
Contents | Board(s) | |
Suggested Programming Environment | C, C++ | |
Interconnect System | - | |
Note | - | |
Primary Attributes | HDMI Connector | |
Secondary Attributes | I2S Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 € | 25,86 € |
| Unit Price without VAT: | 25,86000 € |
|---|---|
| Unit Price with VAT: | 30,77340 € |

