
5650 | |
|---|---|
DigiKey Part Number | 1528-5650-ND |
Manufacturer | |
Manufacturer Product Number | 5650 |
Description | EVAL BOARD FOR NEOPIXEL RP2040 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NeoPixel, RP2040 - 8 Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 500mA | |
Outputs and Type | 8 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | NeoPixel, RP2040 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |



