
5538 | |
|---|---|
DigiKey Part Number | 1528-5538-ND |
Manufacturer | |
Manufacturer Product Number | 5538 |
Description | WHITE MICRO POTENTIOMETER KNOB - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob Shaft with Line on Top Plastic White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Ribbed | |
Shaft Size | - | |
Diameter | 0.500" (12.70mm) | |
Height | 0.622" (15.80mm) | |
Indicator | Line on Top | |
Material | Plastic | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |






