5533
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5533

DigiKey Part Number
1528-5533-ND
Manufacturer
Manufacturer Product Number
5533
Description
ORANGE MICRO POTENTIOMETER KNOB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ribbed Knob Shaft with Line on Top Plastic Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Ribbed
Shaft Size
-
Diameter
0.500" (12.70mm)
Height
0.622" (15.80mm)
Indicator
Line on Top
Material
Plastic
Color
Orange
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,55000 €2,55 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,03450 €