
5523 | |
|---|---|
DigiKey Part Number | 1528-5523-ND |
Manufacturer | |
Manufacturer Product Number | 5523 |
Description | MAGNETIC USB MICRO B PLUG TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB - Micro B, Plug To USB-C (USB TYPE-C), Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB - Micro B, Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |



