New at DigiKey
500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550

DigiKey Part Number
1528-550-ND
Manufacturer
Manufacturer Product Number
550
Description
LITTLE RUBBER BUMPER FEET - PACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Flat Top 0.315" Dia (8.00mm) Rubber Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Foot
Shape
Cylindrical, Flat Top
Color
Black
Size / Dimension
0.315" Dia (8.00mm)
Thickness
0.157" (4.00mm)
Material
Rubber
Hardness
-
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,82000 €0,82 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €