
5369 | |
|---|---|
DigiKey Part Number | 1528-5369-ND |
Manufacturer | |
Manufacturer Product Number | 5369 |
Description | 5V 10W SOLAR PANEL - ETFE - VOLT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 9.54 W 6.94 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 9.54 W | |
Current @ Pmpp | 1.67 mA | |
Voltage @ Pmpp | 5.71 V | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.94 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 10.787" L x 8.780" W x 0.157" H (274.00mm x 223.00mm x 4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,12000 € | 70,12 € |
| Unit Price without VAT: | 70,12000 € |
|---|---|
| Unit Price with VAT: | 83,44280 € |




