5298
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5298

DigiKey Part Number
1528-5298-ND
Manufacturer
Manufacturer Product Number
5298
Description
STANDARD SIZE ULTRA HIGH TORQUE
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
4.8 ~ 6VDC
RPM
-
Torque - Rated (oz-in / mNm)
0.19 / 1.3
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 1.524" x 0.791" (38.70mm x 20.10mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
28 / 200
Operating Temperature
0°C ~ 55°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,13000 €43,13 €
Manufacturers Standard Package
Unit Price without VAT:43,13000 €
Unit Price with VAT:51,32470 €